WIMAMKP4J021002B00MSSDKondensator, Kunststofffilm
Cap Film 0.01uF 630V PP 20%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 630VDC|280VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 3 X 8.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 3(Max) | |
| 8.5(Max) | |
| 0.289 | |
| 0.5 | |
| 6 | |
| 8.5(Max) |
This MKP4J021002B00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|280VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The MKP4J021002B00MSSD part has a radial termination style. This product is 10(Max) mm long, 8.5(Max) mm tall and 3(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

