WIMAMKS2C021001A00KSSDKondensator, Kunststofffilm
Cap Film 0.01uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 10% | |
| 40VAC|63VDC | |
| PET | |
| High Volume|High Capacitance Ratio | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.5 | |
| 6 | |
| 6.5(Max) |
This MKS2C021001A00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The MKS2C021001A00KSSD part has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

