WIMAMKS2C034701C00KSSDKondensator, Kunststofffilm

Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200

This MKS2C034701C00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 10%. The MKS2C034701C00KSSD part has a radial termination style. This product is 7.2(Max) mm long, 8.5(Max) mm tall and 3.5(Max) mm deep. Its capacitance value is 0.47uF.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.