WIMAMKS4J034705G00KSSDKondensator, Kunststofffilm
Cap Film 0.47uF 630V PET 10%( 26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 630VDC|400VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 10.5 X 19 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 26.5(Max) | |
| 10.5(Max) | |
| 19(Max) | |
| 7.8 | |
| 0.8 | |
| 6 | |
| 19(Max) |
This MKS4J034705G00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 26.5(Max) mm long, 19(Max) mm tall and 10.5(Max) mm deep. The MKS4J034705G00KSSD part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

