VishayMKT1817410015Kondensator, Kunststofffilm
Cap Film 0.1uF 100V PET 10% (7.5 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Potted | |
| 0.1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 3.5 X 8.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 7.5(Max) | |
| 3.5(Max) | |
| 8.5(Max) | |
| 0.5 | |
| 6 | |
| 9.1(Max) |
This MKT1817410015 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.5(Max) mm long, 8.5(Max) mm tall and 3.5(Max) mm deep. The MKT1817410015 part has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

