VishayMKT1817433065Kondensator, Kunststofffilm
Cap Film 0.33uF 63V PET 10% (7.5 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Potted | |
| 0.33uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 4.5 X 9.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.5(Max) | |
| 4.5(Max) | |
| 9.5(Max) | |
| 0.5 | |
| 6 | |
| 10.1(Max) |
This MKT1817433065 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.33uF. It has a tolerance of 10%. The MKT1817433065 part has a radial termination style. This product is 7.5(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

