VishayMKT1818310255Kondensator, Kunststofffilm
Cap Film 0.01uF 250V PET 10%( 10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.6 | |
| 6 | |
| 7.5(Max) |
This MKT1818310255 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.01uF. It has a tolerance of 10%. The MKT1818310255 part has a radial termination style. This product is 10(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

