VishayMKT1818422015Kondensator, Kunststofffilm
Cap Film 0.22uF 100V PET 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 9 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.6 | |
| 6 | |
| 9(Max) |
This MKT1818422015 plastic film capacitor from Vishay comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The MKT1818422015 polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.22uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10(Max) mm long, 9(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

