VishayMKT1820268105Kondensator, Kunststofffilm
Cap Film 0.0068uF 1000V PET 10%( 13 X 6.5 X 11.5mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.0068uF | |
| 10% | |
| 1000VDC|220VAC | |
| PET | |
| High Temperature|Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6.5 X 11.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 6.5(Max) | |
| 11.5(Max) | |
| 0.8 | |
| 6 | |
| 11.5(Max) |
This MKT1820268105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|220VAC. This part has a maximum operating temperature of 125 °C. The MKT1820268105 part has a radial termination style. Its capacitance value is 0.0068uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 13(Max) mm long, 11.5(Max) mm tall and 6.5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

