SamtecMLE-109-01-G-DV-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 18 POS 1mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.9/Contact | |
| 438VDC|310VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 9.2 | |
| 4.32 | |
| 3.3 | |
| Surface Mount |
Thanks to Samtec's socket strip MLE-109-01-G-DV-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 18 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 9.2 mm long, 3.3 mm tall and 4.32 mm deep. MLE-109-01-G-DV-A is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

