SamtecMLE-150-01-G-DV-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 100 POS 1mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.9/Contact | |
| 438VDC|310VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 50.2 | |
| 4.32 | |
| 3.3 | |
| Surface Mount |
This socket strip MLE-150-01-G-DV-A header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. MLE-150-01-G-DV-A is housed in black liquid crystal polymer. This product is 50.2 mm long, 3.3 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

