TDKMLF1005LR56KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.56uH 10% 10MHz 25Q-Factor Ferrite 0.045A 0.47Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.56u | |
| 10% | |
| 10M | |
| 0.045 | |
| 0.045 | |
| 0.47 | |
| 25 | |
| 10M | |
| 170M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
An ideal space-saving electronic component is this rf chip MLF1005LR56K surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 170M Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device utilizes multi-layer technology. It has an inductance of 560n H. This SMD inductor has a maximum DC current of 45m A with a maximum resistance of 470m Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

