TDKMLF1005VR47JT000Induktionsspule, Oberflächenmontage

Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 15Q-Factor Ferrite 0.12A 1.5Ohm DCR 0402 T/R

This rf chip MLF1005VR47JT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 470n H. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device utilizes multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 190M Hz. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 1.5 Ohm.

Import TariffMay apply to this part

1.967 Stück: morgen versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,12 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1841+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1967
      Country Of origin:
      Japan
         
      • Price: 0,0614 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1841+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.967 Stück
      • Price: 0,0614 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.