TDKMLF1608A1R2KTA00Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.65Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| MLF1608A1R2KTA00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.2u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.65 | |
| 35 | |
| 10M | |
| 110M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608A1R2KTA00 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 110M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 650m Ohm. It has an inductance of 1.2u H. This device is made with multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

