TDKMLF1608A1R5JInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 1.5uH 5% 10MHz 35Q-Factor Ferrite 0.05A 0.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 5% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.7 | |
| 35 | |
| 10M | |
| 100M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608A1R5J surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 700m Ohm. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 100M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 1.5u H. This device utilizes multi-layer technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

