TDKMLF1608A1R5KTA00Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.7 | |
| 35 | |
| 10M | |
| 100M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLF1608A1R5KTA00 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 100M Hz. This device is made with multi-layer technology. It has a tolerance of 10%. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 700m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

