TDKMLF1608A1R8KTA00Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.85Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.8u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.85 | |
| 35 | |
| 10M | |
| 90M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLF1608A1R8KTA00 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 850m Ohm. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 1.8u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 90M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

