TDKMLF1608A2R2KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 10M | |
| 0.03 | |
| 0.03 | |
| 1 | |
| 35 | |
| 10M | |
| 80M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLF1608A2R2K surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1 Ohm. This device is made with multi-layer technology. It has an inductance of 2.2u H. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 80M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

