TDKMLF1608A2R7JInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 2.7uH 5% 10MHz 35Q-Factor Ferrite 0.03A 1.15Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 5% | |
| 10M | |
| 0.03 | |
| 0.03 | |
| 1.15 | |
| 35 | |
| 10M | |
| 70M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip MLF1608A2R7J surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 2.7u H. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1.15 Ohm. This device is made with multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

