TDKMLF1608C330KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 33uH 10% 1MHz 20Q-Factor Ferrite 0.002A 2.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 1M | |
| 0.002 | |
| 0.002 | |
| 2.2 | |
| 20 | |
| 1M | |
| 10M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip MLF1608C330K surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 10M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 2m A with a maximum resistance of 2.2 Ohm. This device is made with multi-layer technology. It has an inductance of 33u H. It has a tolerance of 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

