TDKMLF1608DR18KTA00Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.18uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.18u | |
| 10% | |
| 25M | |
| 0.15 | |
| 0.15 | |
| 0.5 | |
| 15 | |
| 25M | |
| 320M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this rf chip MLF1608DR18KTA00 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. It has an inductance of 180n H. It has a tolerance of 10%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 320M Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 500m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

