TDKMLF1608DR33KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.75Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.33u | |
| 10% | |
| 25M | |
| 0.1 | |
| 0.1 | |
| 0.75 | |
| 15 | |
| 25M | |
| 230M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this rf chip MLF1608DR33K surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 230M Hz. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. It has an inductance of 330n H. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 750m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

