TDKMLF1608DR47KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.95Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 10% | |
| 25M | |
| 0.1 | |
| 0.1 | |
| 0.95 | |
| 15 | |
| 25M | |
| 190M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF1608DR47K surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 470n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 10%. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 950m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 190M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

