TDKMLF1608DR56KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.56uH 10% 25MHz 15Q-Factor Ferrite 0.1A 1.05Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.56u | |
| 10% | |
| 25M | |
| 0.1 | |
| 0.1 | |
| 1.05 | |
| 15 | |
| 25M | |
| 170M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608DR56K surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 170M Hz. It has an inductance of 560n H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 1.05 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

