TDKMLF1608DR68KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.07A 1.25Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.68u | |
| 10% | |
| 25M | |
| 0.07 | |
| 0.07 | |
| 1.25 | |
| 15 | |
| 25M | |
| 150M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
An ideal space-saving electronic component is this rf chip MLF1608DR68K surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 150M Hz. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 1.25 Ohm. It has a tolerance of 10%. It has an inductance of 680n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

