TDKMLF1608DR68KTD25Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.07A 1.25Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.68u | |
| 10% | |
| 25M | |
| 0.07 | |
| 0.07 | |
| 1.25 | |
| 15 | |
| 25M | |
| 150M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this enhancement MLF1608DR68KTD25 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 110 A with a maximum resistance of >=50 Ohm. It is reliable with a failure rate grade of 17. This product is Power MOSFET mm long, Stg/Jun mm tall and 1 mm deep with a diameter of 100 mm. This device is made with n technology. Its minimum self-resonant frequency is 3.6@10V Hz. It has an inductance of Single H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

