TDKMLF2012C150KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.7Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 15u | |
| 10% | |
| 1M | |
| 0.005 | |
| 0.005 | |
| 0.7 | |
| 30 | |
| 1M | |
| 22M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
This rf chip MLF2012C150K surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 700m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 22M Hz. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This device utilizes multi-layer technology. It has an inductance of 15u H. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

