TDKMLF2012C220KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.9Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 22u | |
| 10% | |
| 1M | |
| 0.005 | |
| 0.005 | |
| 0.9 | |
| 30 | |
| 1M | |
| 18M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Use this rf chip MLF2012C220K surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 900m Ohm. This device utilizes multi-layer technology. It has an inductance of 22u H. It has a tolerance of 10%. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 18M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

