TDKMLF2012D47NMT000Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.047uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.047u | |
| 20% | |
| 50M | |
| 0.3 | |
| 0.3 | |
| 0.1 | |
| 15 | |
| 50M | |
| 550M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Save valuable space on a PCB with this rf chip MLF2012D47NMT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 47n H. This device utilizes multi-layer technology. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 550M Hz. It has a tolerance of 20%. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 100m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

