TDKMLF2012DR47KT000Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.2 | |
| 0.5 | |
| 25 | |
| 25M | |
| 160M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Use this rf chip MLF2012DR47KT000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 470n H. It has a tolerance of 10%. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 500m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 160M Hz. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

