TDKMLF2012DR82KT000Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.82uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.82u | |
| 10% | |
| 25M | |
| 0.15 | |
| 0.15 | |
| 0.65 | |
| 25 | |
| 25M | |
| 130M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Use this rf chip MLF2012DR82KT000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 650m Ohm. It has a tolerance of 10%. It has an inductance of 820n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 130M Hz. This device is made with multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

