TDKMLF2012K390KInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 39uH 10% 2MHz 35Q-Factor Ferrite 0.004A 2.4Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 39u | |
| 10% | |
| 2M | |
| 0.004 | |
| 0.004 | |
| 2.4 | |
| 35 | |
| 2M | |
| 13M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF2012K390K surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This device is made with multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 4m A with a maximum resistance of 2.4 Ohm. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 13M Hz. It has an inductance of 39u H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

