TDKMLG0402Q12NJT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 3Q-Factor Ceramic 0.14A 2.4Ohm DCR 01005 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.14 | |
| 0.14 | |
| 2.4 | |
| 3 | |
| 100M | |
| 3500M | |
| 2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.42 | |
| Surface Mount | |
| 0.22 | |
| 0.22 |
Save valuable space on a PCB with this high frequency chip MLG0402Q12NJT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.4 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz. This product is 0.42 mm long, 0.22 mm tall and 0.22 mm deep. This device is made with multi-layer technology. It has a tolerance of 5%. It has an inductance of 12n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

