TDKMLG0603P10NJT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 500MHz 14Q-Factor Ceramic 0.25A 0.95Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.01u | |
| 5% | |
| 500M | |
| 0.25 | |
| 0.25 | |
| 0.95 | |
| 14 | |
| 500M | |
| 4000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip MLG0603P10NJT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 950m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 5%. It has an inductance of 10n H. This device is made with multi-layer technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 4G Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

