TDKMLG0603P3N9CT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0039u | |
| 0.2nH | |
| 500M | |
| 0.4 | |
| 0.4 | |
| 0.3 | |
| 14 | |
| 500M | |
| 5800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip MLG0603P3N9CT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 300m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 5.8G Hz. This device utilizes multi-layer technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 3.9n H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

