TDKMLG0603P6N8JT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 500MHz 14Q-Factor Ceramic 0.3A 0.75Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0068u | |
| 5% | |
| 500M | |
| 0.3 | |
| 0.3 | |
| 0.75 | |
| 14 | |
| 500M | |
| 4000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Save valuable space on a PCB with this high frequency chip MLG0603P6N8JT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 6.8n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 750m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device utilizes multi-layer technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 4G Hz. It has a tolerance of 5%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

