TDKMLG0603SR10JInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 5Q-Factor Ceramic 0.05A 4.5Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.1u | |
| 5% | |
| 100M | |
| 0.05 | |
| 0.05 | |
| 4.5 | |
| 5 | |
| 100M | |
| 770M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip MLG0603SR10J surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 770M Hz. It has an inductance of 100n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 4.5 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

