TDKMLG1005S15NJTInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.55Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.015u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.55 | |
| 8 | |
| 100M | |
| 2200M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Save valuable space on a PCB with this high frequency chip MLG1005S15NJT surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.2G Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 550m Ohm. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 15n H. This device is made with multi-layer technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

