10-25% Rabatt
TDKMLG1005S1N8ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.3nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0018u | |
| 0.3nH | |
| 100M | |
| 0.9 | |
| 0.15 | |
| 7 | |
| 100M | |
| 8000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this high frequency chip MLG1005S1N8ST000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 1.8n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 150m Ohm. This device is made with multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

