TDKMLG1005S22NJTInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.7Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.35 | |
| 0.7 | |
| 8 | |
| 100M | |
| 1700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Save valuable space on a PCB with this high frequency chip MLG1005S22NJT surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes multi-layer technology. It has an inductance of 22n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 700m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.7G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

