TDKMLG1005S2N0SInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.002u | |
| 0.3nH | |
| 100M | |
| 0.9 | |
| 0.15 | |
| 7 | |
| 100M | |
| 7500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip MLG1005S2N0S surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7.5G Hz. It has an inductance of 2n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 150m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

