50-75% Rabatt

TDKMLG1005S2N0ST000Induktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip MLG1005S2N0ST000 surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7.5G Hz. It has an inductance of 2n H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 150m Ohm. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.

Import TariffMay apply to this part

10.129 Stück: Versand in vsl. 2 Tagen

    Total0,02 €Price for 1

    • Service Fee  6,09 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: 0,024 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 129 Stück
      • Price: 0,024 €
    • (10000)

      Versand in vsl. 2 Tagen

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2451+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 10.000 Stück
      • Price: 0,0238 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.