TDKMLG1005S3N9ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0039u | |
| 0.3nH | |
| 100M | |
| 0.7 | |
| 0.2 | |
| 8 | |
| 100M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S3N9ST000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. It has an inductance of 3.9n H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 200m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

