TDKMLG1005S5N6ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Ceramic 0.6A 0.25Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 100M | |
| 0.6 | |
| 0.25 | |
| 8 | |
| 100M | |
| 4000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip MLG1005S5N6ST000 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. It has an inductance of 5.6n H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 250m Ohm. This device is made with multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

