10-25% Rabatt
TDKMLG1005S5N6STD25Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Ceramic 0.6A 0.25Ohm DCR 0402 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 100M | |
| 0.6 | |
| 0.6 | |
| 0.25 | |
| 8 | |
| 100M | |
| 4000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Save valuable space on a PCB with this power MLG1005S5N6STD25 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has an inductance of 10m H. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 20.4 Ohm. It has a tolerance of 10%. This device is made with drum core technology. Its test frequency is 10K Hz. This product is 11.4 mm tall with a diameter of 10.8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

