TDKMLG1005SR27JInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Ceramic 0.1A 4.8Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.27u | |
| 5% | |
| 100M | |
| 0.1 | |
| 4.8 | |
| 8 | |
| 100M | |
| 400M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Make any circuit look clean and compact using this high frequency chip MLG1005SR27J surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 4.8 Ohm. It has an inductance of 270n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 400M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

