Reduced Price
TDKMLG1608B5N6DT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.5nH 100MHz 10Q-Factor Ceramic 0.6A 0.16Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.5nH | |
| 100M | |
| 0.6 | |
| 0.16 | |
| 10 | |
| 100M | |
| 5000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip MLG1608B5N6DT000 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 160m Ohm. It has an inductance of 5.6n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

