HoneywellMLH050PGP06AIndustrieller Drucksensor
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Gage
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 50psi | |
| 100psi | |
| 100 to 500 | |
| ±0.25 | |
| 2 | |
| 0.5 to 4.5 | |
| 5 | |
| -40 | |
| 125 | |
| 1/8-27 NPT | |
| IP65 |
Heavy-duty systems are no match for the MLH050PGP06A industrial pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 50psi, while its maximum overload pressure is 100psi.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

