TDKMLK0603L1N8SInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.3nH 100MHz 6Q-Factor Ceramic 0.3A 0.27Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0018u | |
| 0.3nH | |
| 100M | |
| 0.3 | |
| 0.27 | |
| 6 | |
| 300M | |
| 10000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip MLK0603L1N8S surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 1.8n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 270m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This device utilizes multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

