TDKMLK0603L22NJT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 6Q-Factor Ceramic 0.1A 1.6Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.1 | |
| 1.6 | |
| 6 | |
| 300M | |
| 3500M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
An ideal space-saving electronic component is this rf chip MLK0603L22NJT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 22n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz. This device utilizes multi-layer technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 1.6 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

